Part Details for HQ06W8F7501T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ06W8F7501T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ06W8F7501T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HQ06W8F7501T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HQ06 1206 1/8W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
Part Details for HQ06W8F7501T5E
HQ06W8F7501T5E CAD Models
HQ06W8F7501T5E Part Data Attributes
|
HQ06W8F7501T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ06W8F7501T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ06W8F7501T5E
This table gives cross-reference parts and alternative options found for HQ06W8F7501T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ06W8F7501T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SW8F7501CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501CCE |
1206SW8F7501CD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501CD |
CR1206-8W-7501FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | HQ06W8F7501T5E vs CR1206-8W-7501FPT-13 |
RC06K752FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7501T5E vs RC06K752FCG |
1206SW8F7501B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501B1E |
1206SW8F7501T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501T4 |
1206SW8F7501C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501C4 |
HQ06W8F7501T4E | Fixed Resistor, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs HQ06W8F7501T4E |
1206SW8F7501B4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501B4E |
1206SW8F7501B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7501T5E vs 1206SW8F7501B1 |