Part Details for HQ02WGF1434T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF1434T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF1434T4E
HQ02WGF1434T4E CAD Models
HQ02WGF1434T4E Part Data Attributes
|
HQ02WGF1434T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF1434T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF1434T4E
This table gives cross-reference parts and alternative options found for HQ02WGF1434T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF1434T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-071M43L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1434T4E vs AR0402FR-071M43L |
HQ02WGF1434T5E | Fixed Resistor, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF1434T4E vs HQ02WGF1434T5E |
9C04021A1434FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGF1434T4E vs 9C04021A1434FKPF3 |
RGC1/16SK1434FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HQ02WGF1434T4E vs RGC1/16SK1434FTH |
232270621435 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1430000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1434T4E vs 232270621435 |
232270681435 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1434T4E vs 232270681435 |
0402WGF1434TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF1434T4E vs 0402WGF1434TCE |
RCS1005F1434CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HQ02WGF1434T4E vs RCS1005F1434CS |
RC0402FR-131M43P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGF1434T4E vs RC0402FR-131M43P |
232270681435L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1434T4E vs 232270681435L |