Part Details for 232270681435 by YAGEO Corporation
Overview of 232270681435 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270681435
232270681435 CAD Models
232270681435 Part Data Attributes
|
232270681435
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270681435
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322706 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270681435
This table gives cross-reference parts and alternative options found for 232270681435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270681435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS02W8F1434T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 232270681435 vs PS02W8F1434T5E |
MCR01PZPIF1434 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | 232270681435 vs MCR01PZPIF1434 |
RGC1/16SC1434FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | 232270681435 vs RGC1/16SC1434FB |
MCR01MZPF1434 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | 232270681435 vs MCR01MZPF1434 |
CRCW04021M43FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 232270681435 vs CRCW04021M43FKED |
RC0402FR-071M43P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 232270681435 vs RC0402FR-071M43P |
9C04021A1434FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 232270681435 vs 9C04021A1434FKPF3 |
AR0402FR-071M43 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270681435 vs AR0402FR-071M43 |
WR04W1434FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232270681435 vs WR04W1434FBL |
WR04W1434FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232270681435 vs WR04W1434FAL |