There are no models available for this part yet.
Overview of HPH4-0140LB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH4-0140LB | Coilcraft Inc | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for HPH4-0140LB by Coilcraft Inc
Part Data Attributes for HPH4-0140LB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
8072
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
9572
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.078 Ω
|
Inductance-Nom (L)
|
23.7 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
6
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9.7 mm
|
Package Length
|
24.13 mm
|
Package Style
|
SMT
|
Package Width
|
18.3 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.65 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
GULL WING
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for HPH4-0140LB
This table gives cross-reference parts and alternative options found for HPH4-0140LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH4-0140LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH4-0140LD | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | HPH4-0140LB vs HPH4-0140LD |
HPH4-0140SD | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, | Coilcraft Inc | HPH4-0140LB vs HPH4-0140SD |
HPH4-0140TB | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | HPH4-0140LB vs HPH4-0140TB |