HPH4-0140LB
vs
HPH4-0140SD
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
8072
|
8072
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
9572
|
9572
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.078 Ω
|
0.078 Ω
|
Inductance-Nom (L) |
23.7 µH
|
23.7 µH
|
Inductor Application |
DC-DC CONVERTER
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e0
|
Number of Functions |
6
|
6
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
9.7 mm
|
9.7 mm
|
Package Length |
24.13 mm
|
24.13 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
18.3 mm
|
18.3 mm
|
Packing Method |
TR
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max |
1.65 A
|
1.65 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
GULL WING
|
GULL WING
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HPH4-0140LB with alternatives
Compare HPH4-0140SD with alternatives