Part Details for HP31V682MCYPF by Hitachi Ltd
Overview of HP31V682MCYPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP31V682MCYPF
HP31V682MCYPF CAD Models
HP31V682MCYPF Part Data Attributes
|
HP31V682MCYPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HP31V682MCYPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Terminal Shape Also Available | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2010 mA | |
Series | HP3(35V) |
Alternate Parts for HP31V682MCYPF
This table gives cross-reference parts and alternative options found for HP31V682MCYPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP31V682MCYPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V682MRD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | HP31V682MCYPF vs UVR1V682MRD6CT |
8682LEM2530LPN0810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 8682LEM2530LPN0810 |
1682LEM2530LPN7810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 1682LEM2530LPN7810 |
1682LEM2530LPN3850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 1682LEM2530LPN3850 |
1682LEM2530LPN08E0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 1682LEM2530LPN08E0 |
NRLM682M35V25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | NIC Components Corp | HP31V682MCYPF vs NRLM682M35V25X30 |
2682LEM2530LPN5850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 2682LEM2530LPN5850 |
UVR1V682MRD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | HP31V682MCYPF vs UVR1V682MRD6CC |
8682LEM2530LPN7850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 8682LEM2530LPN7850 |
1682LEM2530LPN98F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HP31V682MCYPF vs 1682LEM2530LPN98F0 |