Part Details for 8682LEM2530LPN0810 by Fenghua (HK) Electronics Ltd
Overview of 8682LEM2530LPN0810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for 8682LEM2530LPN0810
8682LEM2530LPN0810 CAD Models
8682LEM2530LPN0810 Part Data Attributes
|
8682LEM2530LPN0810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LEM2530LPN0810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 8682LEM2530LPN0810
This table gives cross-reference parts and alternative options found for 8682LEM2530LPN0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LEM2530LPN0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V682MRD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 8682LEM2530LPN0810 vs UVR1V682MRD6CT |
1682LEM2530LPN7810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 1682LEM2530LPN7810 |
1682LEM2530LPN3850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 1682LEM2530LPN3850 |
1682LEM2530LPN08E0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 1682LEM2530LPN08E0 |
NRLM682M35V25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | NIC Components Corp | 8682LEM2530LPN0810 vs NRLM682M35V25X30 |
2682LEM2530LPN5850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 2682LEM2530LPN5850 |
UVR1V682MRD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 8682LEM2530LPN0810 vs UVR1V682MRD6CC |
8682LEM2530LPN7850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 8682LEM2530LPN7850 |
1682LEM2530LPN98F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 1682LEM2530LPN98F0 |
8682LEM2530LPN78F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LEM2530LPN0810 vs 8682LEM2530LPN78F0 |