HP0734F1963TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd

HP0734F1963TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
196000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HP0734F1963TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for HP0734F1963TCE

This table gives cross-reference parts and alternative options found for HP0734F1963TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F1963TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR14F1963TEQ Fixed Resistor, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics HP0734F1963TCE vs PWR14F1963TEQ
HPCR1210-W-1963FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD HP0734F1963TCE vs HPCR1210-W-1963FT
ACTH001210-1963FTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp HP0734F1963TCE vs ACTH001210-1963FTP
RPGW35K1963FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HP0734F1963TCE vs RPGW35K1963FB
CR-10FH7--196K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp HP0734F1963TCE vs CR-10FH7--196K
CRCW1210196KFKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies HP0734F1963TCE vs CRCW1210196KFKEAHP
CR-10FHD--196K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp HP0734F1963TCE vs CR-10FHD--196K
CR-10FHA--196K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp HP0734F1963TCE vs CR-10FHA--196K
NRCPS25F1963TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp HP0734F1963TCE vs NRCPS25F1963TRQYF
HP0734F1963T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HP0734F1963TCE vs HP0734F1963T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP0734F1963TCE would you like to use for your alert(s)?
  • Please alert me when HP0734F1963TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP0734F1963TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP0734F1963TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP0734F1963TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP0734F1963TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP0734F1963TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: