Part Details for CR-10FHA--196K by Viking Tech Corp
Overview of CR-10FHA--196K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG87C196KC/B | Rochester Electronics LLC | Replacement for Intel part number MG87C196KC. Buy from authorized manufacturer Rochester Electronics. | |
MG87C196KC/R | Rochester Electronics LLC | Replacement for Intel part number MG87C196KC. Buy from authorized manufacturer Rochester Electronics. | |
MG87C196KD-20/R | Rochester Electronics LLC | Replacement for Intel part number MG87C196KD-20/R. Buy from authorized manufacturer Rochester Electronics. |
Part Details for CR-10FHA--196K
CR-10FHA--196K CAD Models
CR-10FHA--196K Part Data Attributes
|
CR-10FHA--196K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FHA--196K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FHA--196K
This table gives cross-reference parts and alternative options found for CR-10FHA--196K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FHA--196K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F1963TEQ | Fixed Resistor, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FHA--196K vs PWR14F1963TEQ |
HPCR1210-W-1963FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10FHA--196K vs HPCR1210-W-1963FT |
ACTH001210-1963FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR-10FHA--196K vs ACTH001210-1963FTP |
RPGW35K1963FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FHA--196K vs RPGW35K1963FB |
CR-10FH7--196K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FHA--196K vs CR-10FH7--196K |
HP0734F1963TCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHA--196K vs HP0734F1963TCE |
CRCW1210196KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-10FHA--196K vs CRCW1210196KFKEAHP |
CR-10FHD--196K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FHA--196K vs CR-10FHD--196K |
NRCPS25F1963TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FHA--196K vs NRCPS25F1963TRQYF |
HP0734F1963T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FHA--196K vs HP0734F1963T5E |