Part Details for HP02WAF6494TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF6494TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF6494TEE
HP02WAF6494TEE CAD Models
HP02WAF6494TEE Part Data Attributes
|
HP02WAF6494TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF6494TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF6494TEE
This table gives cross-reference parts and alternative options found for HP02WAF6494TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF6494TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04026M49FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP02WAF6494TEE vs CRCW04026M49FKEE |
232270676495L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF6494TEE vs 232270676495L |
HQ02WGF6494T4E | Fixed Resistor, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF6494TEE vs HQ02WGF6494T4E |
CRCW04026M49FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | HP02WAF6494TEE vs CRCW04026M49FKTD |
CR0402-16W-6494FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF6494TEE vs CR0402-16W-6494FSNT |
RCS1005F6494CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | HP02WAF6494TEE vs RCS1005F6494CS |
CR0402-16W-6494FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF6494TEE vs CR0402-16W-6494FT |
HQ02WGF6494TCE | Fixed Resistor, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF6494TEE vs HQ02WGF6494TCE |
232270686495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF6494TEE vs 232270686495 |
WR04W6494FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF6494TEE vs WR04W6494FQL |