Part Details for 232270676495L by YAGEO Corporation
Overview of 232270676495L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270676495L
232270676495L CAD Models
232270676495L Part Data Attributes
|
232270676495L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270676495L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270676495L
This table gives cross-reference parts and alternative options found for 232270676495L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270676495L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04026M49FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 232270676495L vs CRCW04026M49FKEE |
HQ02WGF6494T4E | Fixed Resistor, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 232270676495L vs HQ02WGF6494T4E |
CRCW04026M49FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | 232270676495L vs CRCW04026M49FKTD |
CR0402-16W-6494FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 232270676495L vs CR0402-16W-6494FSNT |
RCS1005F6494CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 232270676495L vs RCS1005F6494CS |
CR0402-16W-6494FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 232270676495L vs CR0402-16W-6494FT |
HQ02WGF6494TCE | Fixed Resistor, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 232270676495L vs HQ02WGF6494TCE |
232270686495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270676495L vs 232270686495 |
WR04W6494FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232270676495L vs WR04W6494FQL |
RM04F6494CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 232270676495L vs RM04F6494CTD |