Part Details for HNS440 by Hutson Industries
Overview of HNS440 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HNS440
HNS440 CAD Models
HNS440 Part Data Attributes
|
HNS440
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HNS440
Hutson Industries
Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for HNS440
This table gives cross-reference parts and alternative options found for HNS440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNS440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6055M | Silicon Controlled Rectifier, 55A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | HNS440 vs S6055M |
HNS140 | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-218 | Hutson Industries | HNS440 vs HNS140 |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS440 vs S4055W |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 1 Element, TO-218X, 3 PIN | Loras Industries Inc | HNS440 vs S4055W |
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | HNS440 vs S6055W |
BTW69-600N | 55A, 600V, SCR | STMicroelectronics | HNS440 vs BTW69-600N |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | HNS440 vs S2055W |
S2055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Littelfuse Inc | HNS440 vs S2055M |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | Littelfuse Inc | HNS440 vs S4055W |
BTW68-600N | 35A, 600V, SCR | STMicroelectronics | HNS440 vs BTW68-600N |