Part Details for HN62W4416FB-15 by Hitachi Ltd
Overview of HN62W4416FB-15 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HN62W4416FB-15
HN62W4416FB-15 CAD Models
HN62W4416FB-15 Part Data Attributes:
|
HN62W4416FB-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62W4416FB-15
Hitachi Ltd
MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for HN62W4416FB-15
This table gives cross-reference parts and alternative options found for HN62W4416FB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62W4416FB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N5V1000D-GC150 | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HN62W4416FB-15 vs K3N5V1000D-GC150 |
MSM531642DGS-K-F | MASK ROM, 1MX16, 150ns, MOS, PDSO44, SOP-44 | OKI Electric Industry Co Ltd | HN62W4416FB-15 vs MSM531642DGS-K-F |
K3N5U1000D-GC15 | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HN62W4416FB-15 vs K3N5U1000D-GC15 |
K3N5U1000D-GC150 | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HN62W4416FB-15 vs K3N5U1000D-GC150 |
KM23V16000DG-15 | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HN62W4416FB-15 vs KM23V16000DG-15 |
MSM531632F-XXGS-K | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | HN62W4416FB-15 vs MSM531632F-XXGS-K |
HN62W4416NFB-15 | MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Hitachi Ltd | HN62W4416FB-15 vs HN62W4416NFB-15 |