Part Details for HN62442BCP by Renesas Electronics Corporation
Overview of HN62442BCP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HN62442BCP
HN62442BCP CAD Models
HN62442BCP Part Data Attributes
|
HN62442BCP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN62442BCP
Renesas Electronics Corporation
128KX16 MASK PROM, 100ns, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for HN62442BCP
This table gives cross-reference parts and alternative options found for HN62442BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62442BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62442BCP-10 | 128K X 16 MASK PROM, 100 ns, PQCC44, PLASTIC, LCC-44 | Renesas Electronics Corporation | HN62442BCP vs HN62442BCP-10 |
HN62442BCP | MASK ROM, 128KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | HN62442BCP vs HN62442BCP |
HN62442BCP-10 | MASK ROM, 128KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44 | Hitachi Ltd | HN62442BCP vs HN62442BCP-10 |