Memory
HN624416NFB-12
Hitachi Ltd
Description: MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44

Overview of HN624416NFB-12 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for HN624416NFB-12 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN624416NFB-12 by Hitachi Ltd

HN624416NFB-12
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 1M X 16; PAGE MODE ACCESS TIME = 50NS
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.6 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. HN624416NFB-12
    Hitachi Ltd
    MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for HN624416NFB-12

This table gives cross-reference parts and alternative options found for HN624416NFB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624416NFB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN624316FBN-12 2MX8 MASK PROM, 120ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation HN624416NFB-12 vs HN624316FBN-12
KM23C16000AG-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor HN624416NFB-12 vs KM23C16000AG-12
HN624416FB-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd HN624416NFB-12 vs HN624416FB-12
UPD23C16040AGX-XXX MASK ROM, 2MX8, 120ns, MOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 NEC Electronics Group HN624416NFB-12 vs UPD23C16040AGX-XXX
LH53B16P00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp HN624416NFB-12 vs LH53B16P00AN
LH53C16H00N MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp HN624416NFB-12 vs LH53C16H00N
HN624316NFB-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd HN624416NFB-12 vs HN624316NFB-12
UM23C16100AM MASK ROM, 2MX8, 120ns, CMOS, PDSO44 United Microelectronics Corporation HN624416NFB-12 vs UM23C16100AM
KM23C16005AG-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor HN624416NFB-12 vs KM23C16005AG-12
HN624316FBN-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd HN624416NFB-12 vs HN624316FBN-12
Part Number Description Manufacturer Compare
LH53C16P00BN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp HN624416NFB-12 vs LH53C16P00BN
LH5316P00BN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp HN624416NFB-12 vs LH5316P00BN
KM23C16005BG-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor HN624416NFB-12 vs KM23C16005BG-12
GM23C16050FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd HN624416NFB-12 vs GM23C16050FW-12
LH53C16H00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp HN624416NFB-12 vs LH53C16H00AN
LH53B16P00AN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, SOP-44 Sharp Corp HN624416NFB-12 vs LH53B16P00AN
LH5316P00CN MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp HN624416NFB-12 vs LH5316P00CN
GM23C16000FW-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, Goldstar Electron Co Ltd HN624416NFB-12 vs GM23C16000FW-12
KM23C16000CG-12 MASK ROM, 2MX8, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor HN624416NFB-12 vs KM23C16000CG-12
GM23C16000BFW-12 MASK ROM, 1MX16, 120ns, CMOS, PDSO44 SK Hynix Inc HN624416NFB-12 vs GM23C16000BFW-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN624416NFB-12 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN624416NFB-12 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN624416NFB-12 would you like to use for your alert(s)?
  • Please alert me when HN624416NFB-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN624416NFB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN624416NFB-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN624416NFB-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN624416NFB-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN624416NFB-12 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: