Part Details for HN624316NTA-15 by Renesas Electronics Corporation
Overview of HN624316NTA-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN624316NTA-15
HN624316NTA-15 CAD Models
HN624316NTA-15 Part Data Attributes
|
HN624316NTA-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN624316NTA-15
Renesas Electronics Corporation
2MX8 MASK PROM, 150ns, PDSO48, PLASTIC, TSOP2-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 19.68 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 13.97 mm |
Alternate Parts for HN624316NTA-15
This table gives cross-reference parts and alternative options found for HN624316NTA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624316NTA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN624316NTT-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, TSOP2-48 | Hitachi Ltd | HN624316NTA-15 vs HN624316NTT-15 |
HN624316FN-15 | 2MX8 MASK PROM, 150ns, PDSO48, PLASTIC, SOP-48 | Renesas Electronics Corporation | HN624316NTA-15 vs HN624316FN-15 |
HN624116TA-15 | 2MX8 MASK PROM, 150ns, PDSO48, PLASTIC, TSOP2-48 | Renesas Electronics Corporation | HN624316NTA-15 vs HN624116TA-15 |
HN624316TA-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, TSOP2-48 | Hitachi Ltd | HN624316NTA-15 vs HN624316TA-15 |
HN624316F-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, SOP-48 | Hitachi Ltd | HN624316NTA-15 vs HN624316F-15 |
HN624116TA-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, TSOP2-48 | Hitachi Ltd | HN624316NTA-15 vs HN624116TA-15 |
HN624316TA-15 | 2MX8 MASK PROM, 150ns, PDSO48, PLASTIC, TSOP2-48 | Renesas Electronics Corporation | HN624316NTA-15 vs HN624316TA-15 |
HN624116F-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, SOP-48 | Hitachi Ltd | HN624316NTA-15 vs HN624116F-15 |
HN624316TT-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, TSOP2-48 | Hitachi Ltd | HN624316NTA-15 vs HN624316TT-15 |
HN624316NTA-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO48, PLASTIC, TSOP2-48 | Hitachi Ltd | HN624316NTA-15 vs HN624316NTA-15 |