Part Details for HN624316NP-12 by Hitachi Ltd
Overview of HN624316NP-12 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN624316NP-12
HN624316NP-12 CAD Models
HN624316NP-12 Part Data Attributes
|
HN624316NP-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN624316NP-12
Hitachi Ltd
MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN624316NP-12
This table gives cross-reference parts and alternative options found for HN624316NP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624316NP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C16000A-12 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | HN624316NP-12 vs GM23C16000A-12 |
LH53C16H00D | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HN624316NP-12 vs LH53C16H00D |
UPD23C16000WCZ-XXX | MASK ROM, 2MX8, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | NEC Electronics Group | HN624316NP-12 vs UPD23C16000WCZ-XXX |
HN624416NP-12 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | HN624316NP-12 vs HN624416NP-12 |
LH53C16H00AD | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HN624316NP-12 vs LH53C16H00AD |
LH53C16P00AD | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HN624316NP-12 vs LH53C16P00AD |
HN624316P-12 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | HN624316NP-12 vs HN624316P-12 |
HN624316PN-12 | 2MX8 MASK PROM, 120ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | HN624316NP-12 vs HN624316PN-12 |
HY2316050P-120 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | HN624316NP-12 vs HY2316050P-120 |
KM23C16000C-12 | MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HN624316NP-12 vs KM23C16000C-12 |