Part Details for HN62422TFP by Hitachi Ltd
Overview of HN62422TFP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN62422TFP
HN62422TFP CAD Models
HN62422TFP Part Data Attributes
|
HN62422TFP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62422TFP
Hitachi Ltd
MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, TQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 14 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HN62422TFP
This table gives cross-reference parts and alternative options found for HN62422TFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62422TFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62422FP-15 | MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 | Hitachi Ltd | HN62422TFP vs HN62422FP-15 |
HN62422FP | MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 | Hitachi Ltd | HN62422TFP vs HN62422FP |
LH532000B-SM-50 | MASK ROM, 256KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 | Sharp Corp | HN62422TFP vs LH532000B-SM-50 |
MX23C2100FC-15 | MASK ROM, 256KX8, 150ns, CMOS, PQFP44 | Macronix International Co Ltd | HN62422TFP vs MX23C2100FC-15 |