Memory
HN62414FP-15
Description: MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44

Overview of HN62414FP-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HN62414FP-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN62414FP-15 by Hitachi Ltd

HN62414FP-15
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
QFP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
16
JESD-30 Code
S-PQFP-G44
Length
14 mm
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. HN62414FP-15
    Hitachi Ltd
    MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44
    VS

Alternate Parts for HN62414FP-15

This table gives cross-reference parts and alternative options found for HN62414FP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62414FP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C4100BFP1-15 MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor HN62414FP-15 vs KM23C4100BFP1-15
KM23C4100BFP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor HN62414FP-15 vs KM23C4100BFP-15
HN62414TFP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62414TFP-15
LH534500AM-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 Sharp Corp HN62414FP-15 vs LH534500AM-15
HN62434TFP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, TQFP-44 Hitachi Ltd HN62414FP-15 vs HN62434TFP-15
HN62415TFP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62415TFP-15
HN62434TFP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62434TFP-15
KM23C4100FP1-15 MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor HN62414FP-15 vs KM23C4100FP1-15
HN62434FP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd HN62414FP-15 vs HN62434FP-15
HN62434FP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, QFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62434FP-15
Part Number Description Manufacturer Compare
HN62414FP-20 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, QFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62414FP-20
HN62415FP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, QFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62415FP-15
HN62412FP MASK ROM, 256KX8, 200ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd HN62414FP-15 vs HN62412FP
HN62422FP MASK ROM, 256KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd HN62414FP-15 vs HN62422FP
HN62415TFP-20 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62415TFP-20
HN62415TFP-20 MASK ROM, 512KX8, 200ns, CMOS, PQFP44, PLASTIC, TQFP-44 Hitachi Ltd HN62414FP-15 vs HN62415TFP-20
HN62414TFP-20 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62414TFP-20
HN62414TFP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, TQFP-44 Hitachi Ltd HN62414FP-15 vs HN62414TFP-15
HN62434FP-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 Hitachi Ltd HN62414FP-15 vs HN62434FP-15
HN62434TFP-15 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, TQFP-44 Renesas Electronics Corporation HN62414FP-15 vs HN62434TFP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN62414FP-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN62414FP-15 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN62414FP-15 would you like to use for your alert(s)?
  • Please alert me when HN62414FP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN62414FP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN62414FP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN62414FP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN62414FP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN62414FP-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: