Part Details for HN62404FP by Hitachi Ltd
Overview of HN62404FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN62404FP
HN62404FP CAD Models
HN62404FP Part Data Attributes
|
HN62404FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62404FP
Hitachi Ltd
MASK ROM, 512KX8, 200ns, CMOS, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.7SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.91 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HN62404FP
This table gives cross-reference parts and alternative options found for HN62404FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62404FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C4100FP1-20 | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | HN62404FP vs KM23C4100FP1-20 |
KM23C4100AFP1-20 | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | HN62404FP vs KM23C4100AFP1-20 |
HN62414TFP-20 | 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 | Renesas Electronics Corporation | HN62404FP vs HN62414TFP-20 |
HN62434TFP-20 | 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 | Renesas Electronics Corporation | HN62404FP vs HN62434TFP-20 |
GM23C4100Q-20 | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, | Goldstar Electron Co Ltd | HN62404FP vs GM23C4100Q-20 |
HN62415FP-20 | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, PLASTIC, QFP-44 | Hitachi Ltd | HN62404FP vs HN62415FP-20 |
MX23C4100FC-20 | MASK ROM, 512KX8, 200ns, CMOS, PQFP44 | Macronix International Co Ltd | HN62404FP vs MX23C4100FC-20 |
HN62434FP-20 | 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, QFP-44 | Renesas Electronics Corporation | HN62404FP vs HN62434FP-20 |
KM23C4100BFP-20 | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 | Samsung Semiconductor | HN62404FP vs KM23C4100BFP-20 |
EK23C4000Q-20 | MASK ROM, 512KX8, 200ns, CMOS, PQFP44 | Eureka Microelectronics Inc | HN62404FP vs EK23C4000Q-20 |