Part Details for HN58V65AFP-10 by Hitachi Ltd
Overview of HN58V65AFP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58V65AFP10EZ | Renesas Electronics Corporation | EEPROM | |
HN58V65AFPI10E | Renesas Electronics Corporation | EEPROM | |
HN58V65AFPI10EZ | Renesas Electronics Corporation | EEPROM |
Part Details for HN58V65AFP-10
HN58V65AFP-10 CAD Models
HN58V65AFP-10 Part Data Attributes
|
HN58V65AFP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58V65AFP-10
Hitachi Ltd
EEPROM, 8KX8, 100ns, Parallel, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100000 ERASE/WRITE CYCLES; 10 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION; 32 BYTE PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for HN58V65AFP-10
This table gives cross-reference parts and alternative options found for HN58V65AFP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58V65AFP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BHT13I-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C64BHT13I-15TE13 |
CAT28C65BHFT13I-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C65BHFT13I-15TE7 |
CAT28C64BT13I-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C64BT13I-15TE13 |
CAT28C64BFT13-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C64BFT13-12TE13 |
CAT28C64BHJ-20TE7 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C64BHJ-20TE7 |
CAT28C65BFT13I-20TE7 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C65BFT13I-20TE7 |
CAT28C65BFJI-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C65BFJI-12TE13 |
CAT28C65BK-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C65BK-12 |
CAT28C65BH13I-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C65BH13I-12TE13 |
CAT28C64BWI-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 | Catalyst Semiconductor | HN58V65AFP-10 vs CAT28C64BWI-15 |