Memory
CAT28C64BT13I-15TE13
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28

Overview of CAT28C64BT13I-15TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28C64BT13I-15TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C64BT13I-15TE13 by Catalyst Semiconductor

CAT28C64BT13I-15TE13
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CAT28C64BT13I-15TE13
    Catalyst Semiconductor
    EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
    VS

Alternate Parts for CAT28C64BT13I-15TE13

This table gives cross-reference parts and alternative options found for CAT28C64BT13I-15TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BT13I-15TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BH13-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BH13-15T
CAT28C64BFT13-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BFT13-15TE7
CAT28C64BHFT13I-15TE13 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C64BT13I-15TE13 vs CAT28C64BHFT13I-15TE13
CAT28C64BT13-15TE7 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C64BT13I-15TE13 vs CAT28C64BT13-15TE7
CAT28C64BHT13I-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BHT13I-15TE7
CAT28C64BFT13I-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BFT13I-15TE7
CAT28C65BHFT13-15TE13 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C64BT13I-15TE13 vs CAT28C65BHFT13-15TE13
28C64A-15/TS 8K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc CAT28C64BT13I-15TE13 vs 28C64A-15/TS
CAT28C65BH13I-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BH13I-15TE7
28C64AT-15I/VS 8K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, VSOP-28 Microchip Technology Inc CAT28C64BT13I-15TE13 vs 28C64AT-15I/VS
Part Number Description Manufacturer Compare
CAT28C64BHT13I-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BHT13I-15TE13
CAT28C65BHFT13I-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BHFT13I-15TE7
CAT28C64BFT13-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BFT13-12TE13
CAT28C64BHJ-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BHJ-20TE7
CAT28C65BFT13I-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BFT13I-20TE7
CAT28C65BFJI-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BFJI-12TE13
CAT28C65BK-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BK-12
CAT28C65BH13I-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C65BH13I-12TE13
CAT28C64BWI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, LEAD FREE AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BWI-15
CAT28C64BJI-12TE7 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28C64BT13I-15TE13 vs CAT28C64BJI-12TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BT13I-15TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BT13I-15TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C64BT13I-15TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28C64BT13I-15TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C64BT13I-15TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BT13I-15TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C64BT13I-15TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BT13I-15TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BT13I-15TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: