Memory
HN27C4001RR-15
Description: OTP ROM, 512KX8, 150ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32

Overview of HN27C4001RR-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HN27C4001RR-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27C4001RR-15 by Hitachi Ltd

HN27C4001RR-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP2
Package Description
TSOP1-R, TSOP32,.46
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. HN27C4001RR-15
    Hitachi Ltd
    OTP ROM, 512KX8, 150ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32
    VS

Alternate Parts for HN27C4001RR-15

This table gives cross-reference parts and alternative options found for HN27C4001RR-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C4001RR-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN27C4001RR-15 512KX8 OTPROM, 150ns, PDSO32, PLASTIC, REVERSE, TSOP2-32 Renesas Electronics Corporation HN27C4001RR-15 vs HN27C4001RR-15
AT27LV040-15TIT/R OTP ROM, 512KX8, 150ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation HN27C4001RR-15 vs AT27LV040-15TIT/R
MX27C4000ATC-15 OTP ROM, 512KX8, 150ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd HN27C4001RR-15 vs MX27C4000ATC-15
Part Number Description Manufacturer Compare
HN62314BF-20 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, SOP-32 Renesas Electronics Corporation HN27C4001RR-15 vs HN62314BF-20
AM29LV040B-70FEB Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD HN27C4001RR-15 vs AM29LV040B-70FEB
AM29LV104B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD HN27C4001RR-15 vs AM29LV104B-70FC
M29F040-120NB/C Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Thales Group HN27C4001RR-15 vs M29F040-120NB/C
AM29LV104B-120FE Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD HN27C4001RR-15 vs AM29LV104B-120FE
MX29F004BRC-90 Flash, 512KX8, 90ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 Macronix International Co Ltd HN27C4001RR-15 vs MX29F004BRC-90
M29F040-90NV Flash, 512KX8, 90ns, PDSO32 Thales Group HN27C4001RR-15 vs M29F040-90NV
ICS2125MLF MASK ROM, 512KX8, 150ns, CMOS, PDSO32, SOP-32 Integrated Device Technology Inc HN27C4001RR-15 vs ICS2125MLF
MBM29F040C-55PFTR Flash, 512KX8, 55ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Limited HN27C4001RR-15 vs MBM29F040C-55PFTR
M29F040B45N3T 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics HN27C4001RR-15 vs M29F040B45N3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27C4001RR-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27C4001RR-15 by Hitachi Ltd

  • Please alert me when HN27C4001RR-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27C4001RR-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27C4001RR-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27C4001RR-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27C4001RR-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27C4001RR-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: