Part Details for HN100M2R2 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of HN100M2R2 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for HN100M2R2
HN100M2R2 CAD Models
HN100M2R2 Part Data Attributes
|
HN100M2R2
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Buy Now
Datasheet
|
Compare Parts:
HN100M2R2
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | HN(100V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | HN(100V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HN100M2R2
This table gives cross-reference parts and alternative options found for HN100M2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN100M2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN100M2R20K5F10611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | HN100M2R2 vs SN100M2R20K5F10611 |
UTW2R2M100TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | HN100M2R2 vs UTW2R2M100TR6.3X11 |
RNBE-100/2R2M6X11TRF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Tecate Group | HN100M2R2 vs RNBE-100/2R2M6X11TRF |
SN100M2R20J5FW0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | HN100M2R2 vs SN100M2R20J5FW0611 |
UTW2R2M100TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | HN100M2R2 vs UTW2R2M100TR636.3X11 |
SB100M2R20A5S-0611 | RF Transformer | YAGEO Corporation | HN100M2R2 vs SB100M2R20A5S-0611 |
ENR2R2M100 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Hitano Enterprise Corp | HN100M2R2 vs ENR2R2M100 |
R2AFB2R2M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Changzhou Huawei Electronics Co Ltd | HN100M2R2 vs R2AFB2R2M |
MKP100225M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Maxcap Electronics Sdn Bhd | HN100M2R2 vs MKP100225M |
SB100M2R20DZF-0611 | RF Transformer | YAGEO Corporation | HN100M2R2 vs SB100M2R20DZF-0611 |