HN100M2R2 vs SB100M2R20DZF-0611 feature comparison

HN100M2R2 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

SB100M2R20DZF-0611

Part not found

Search for SB100M2R20DZF-0611
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM
Length 11 mm
Manufacturer Series HN(100V)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Series HN(100V)
Terminal Pitch 2.5 mm
Base Number Matches 1

Compare HN100M2R2 with alternatives