Part Details for HMU-65779N-6:D by Matra MHS
Overview of HMU-65779N-6:D by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for HMU-65779N-6:D
HMU-65779N-6:D CAD Models
HMU-65779N-6:D Part Data Attributes
|
HMU-65779N-6:D
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HMU-65779N-6:D
Matra MHS
Cache SRAM, 8KX9, 55ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 73728 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HMU-65779N-6:D
This table gives cross-reference parts and alternative options found for HMU-65779N-6:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU-65779N-6:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C182-55VC | Cache SRAM, 8KX9, 55ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | HMU-65779N-6:D vs CY7C182-55VC |
HMT-65779M-5:R | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28 | Matra MHS | HMU-65779N-6:D vs HMT-65779M-5:R |
M5M5179AJ-20T | Standard SRAM, 8KX9, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | HMU-65779N-6:D vs M5M5179AJ-20T |
IDT71B79S10Y | Cache Tag SRAM, 8KX9, 10ns, BICMOS, PDSO28, SOJ-28 | Integrated Device Technology Inc | HMU-65779N-6:D vs IDT71B79S10Y |
HMTP-65779K-6:R | Cache SRAM, 8KX9, 35ns, CMOS, PDSO28 | Matra MHS | HMU-65779N-6:D vs HMTP-65779K-6:R |
IDT71B69S15Y | Standard SRAM, 8KX9, 15ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | HMU-65779N-6:D vs IDT71B69S15Y |
HMTP-65779M-6:D | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28 | Matra MHS | HMU-65779N-6:D vs HMTP-65779M-6:D |
MCM6265CJ20 | 8KX9 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | HMU-65779N-6:D vs MCM6265CJ20 |
CY7C182-45VC | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | HMU-65779N-6:D vs CY7C182-45VC |
HMU-65779K-6:D | Cache SRAM, 8KX9, 35ns, CMOS, PDSO28 | Matra MHS | HMU-65779N-6:D vs HMU-65779K-6:D |