Part Details for CY7C182-55VC by Cypress Semiconductor
Overview of CY7C182-55VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968813H55VCLF | Amphenol Communications Solutions | DIN Reverse Receptacle, Right Angle, Through Hole, Style R, 96 ways, Class II, with Harpoon |
Part Details for CY7C182-55VC
CY7C182-55VC CAD Models
CY7C182-55VC Part Data Attributes
|
CY7C182-55VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C182-55VC
Cypress Semiconductor
Cache SRAM, 8KX9, 55ns, CMOS, PDSO28, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 73728 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C182-55VC
This table gives cross-reference parts and alternative options found for CY7C182-55VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C182-55VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT-65779M-5:R | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28 | Matra MHS | CY7C182-55VC vs HMT-65779M-5:R |
M5M5179AJ-20T | Standard SRAM, 8KX9, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | CY7C182-55VC vs M5M5179AJ-20T |
IDT71B79S10Y | Cache Tag SRAM, 8KX9, 10ns, BICMOS, PDSO28, SOJ-28 | Integrated Device Technology Inc | CY7C182-55VC vs IDT71B79S10Y |
HMU-65779N-6:D | Cache SRAM, 8KX9, 55ns, CMOS, PDSO28 | Matra MHS | CY7C182-55VC vs HMU-65779N-6:D |
HMTP-65779K-6:R | Cache SRAM, 8KX9, 35ns, CMOS, PDSO28 | Matra MHS | CY7C182-55VC vs HMTP-65779K-6:R |
IDT71B69S15Y | Standard SRAM, 8KX9, 15ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | CY7C182-55VC vs IDT71B69S15Y |
HMTP-65779M-6:D | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28 | Matra MHS | CY7C182-55VC vs HMTP-65779M-6:D |
MCM6265CJ20 | 8KX9 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | CY7C182-55VC vs MCM6265CJ20 |
CY7C182-45VC | Cache SRAM, 8KX9, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C182-55VC vs CY7C182-45VC |
HMU-65779K-6:D | Cache SRAM, 8KX9, 35ns, CMOS, PDSO28 | Matra MHS | CY7C182-55VC vs HMU-65779K-6:D |