Part Details for HMT151R7BFR4C-H9 by SK Hynix Inc
Overview of HMT151R7BFR4C-H9 by SK Hynix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for HMT151R7BFR4C-H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for HMT151R7BFR4C-H9
HMT151R7BFR4C-H9 CAD Models
HMT151R7BFR4C-H9 Part Data Attributes
|
HMT151R7BFR4C-H9
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT151R7BFR4C-H9
SK Hynix Inc
DDR DRAM Module, 512MX72, 20ns, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | ROHS COMPLIANT, DIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.75 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.19 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 30 mm |
Alternate Parts for HMT151R7BFR4C-H9
This table gives cross-reference parts and alternative options found for HMT151R7BFR4C-H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT151R7BFR4C-H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT36JBZS51272PIY-1G4XX | DDR DRAM Module, 1GX4, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT36JBZS51272PIY-1G4XX |
MT18JSF51272AIZ-1G0XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT18JSF51272AIZ-1G0XX |
M395T5160CZ4-CF76 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | HMT151R7BFR4C-H9 vs M395T5160CZ4-CF76 |
VR7VA127298GBE | DDR DRAM Module, 512MX72, 0.255ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 | Viking Technology | HMT151R7BFR4C-H9 vs VR7VA127298GBE |
MT36JBZS51272PY-1G1XX | DDR DRAM Module, 512MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT36JBZS51272PY-1G1XX |
VR5EU127218GBP | DDR DRAM Module, 512MX72, 0.6ns, CMOS, DIMM-240 | Viking Technology | HMT151R7BFR4C-H9 vs VR5EU127218GBP |
M393B4G70AH0-YF7 | DDR DRAM Module, 4GX72, 0.4ns, CMOS, DIMM-240 | Samsung Semiconductor | HMT151R7BFR4C-H9 vs M393B4G70AH0-YF7 |
MT36KSZF51272PDZ-80CF1 | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, RDIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT36KSZF51272PDZ-80CF1 |
MT18JSF51272AZ-1G4XX | DDR DRAM, 512MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT18JSF51272AZ-1G4XX |
MT36HTF51272P-667XX | DDR DRAM Module, 512MX72, 45ns, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | HMT151R7BFR4C-H9 vs MT36HTF51272P-667XX |