Part Details for HMT112S6AFP6C-H9 by SK Hynix Inc
Overview of HMT112S6AFP6C-H9 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HMT112S6AFP6C-H9
HMT112S6AFP6C-H9 CAD Models
HMT112S6AFP6C-H9 Part Data Attributes
|
HMT112S6AFP6C-H9
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT112S6AFP6C-H9
SK Hynix Inc
DDR DRAM Module, 128MX8, 20ns, CMOS, LEAD FREE, SODIMM-204
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM204,24 | |
Pin Count | 204 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 67.6 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 203 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM204,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 2.02 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8 mm |
Alternate Parts for HMT112S6AFP6C-H9
This table gives cross-reference parts and alternative options found for HMT112S6AFP6C-H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT112S6AFP6C-H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT112S6BFR6C-H9 | DDR DRAM, 128MX64, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-204 | SK Hynix Inc | HMT112S6AFP6C-H9 vs HMT112S6BFR6C-H9 |