Memory
HMP564F7FFP8C-Y5D3
SK Hynix Inc
Description: DDR DRAM, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240

Overview of HMP564F7FFP8C-Y5D3 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HMP564F7FFP8C-Y5D3 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMP564F7FFP8C-Y5D3 by SK Hynix Inc

HMP564F7FFP8C-Y5D3
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM240,40
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N240
Memory Density
4831838208 bit
Memory IC Type
DDR2 DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
64MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.455 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. HMP564F7FFP8C-Y5D3
    SK Hynix Inc
    DDR DRAM, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240
    VS

Alternate Parts for HMP564F7FFP8C-Y5D3

This table gives cross-reference parts and alternative options found for HMP564F7FFP8C-Y5D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMP564F7FFP8C-Y5D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMP564F7FFP8C-Y5N3 DDR DRAM, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 SK Hynix Inc HMP564F7FFP8C-Y5D3 vs HMP564F7FFP8C-Y5N3
Part Number Description Manufacturer Compare
HYS72T64400HFA-3.7-B DDR DRAM Module, 64MX72, CMOS, GREEN, DIMM-240 Qimonda AG HMP564F7FFP8C-Y5D3 vs HYS72T64400HFA-3.7-B
MT9HVF6472PZ-667XX DDR DRAM Module, 64MX72, CMOS, HALOGEN FREE, DIMM-240 Micron Technology Inc HMP564F7FFP8C-Y5D3 vs MT9HVF6472PZ-667XX
EBE82FF4A1RQ-6E-E DDR DRAM Module, 1GX72, 0.45ns, CMOS, ROHS COMPLIANT, FB-DIMM-240 Elpida Memory Inc HMP564F7FFP8C-Y5D3 vs EBE82FF4A1RQ-6E-E
HYMP564R728-C4 DDR DRAM Module, 64MX72, 0.5ns, CMOS, DIMM-240 SK Hynix Inc HMP564F7FFP8C-Y5D3 vs HYMP564R728-C4
MT9HTF6472PY-667XX DDR DRAM Module, 64MX72, 0.45ns, CMOS, LEAD FREE, MO-237, DIMM-240 Micron Technology Inc HMP564F7FFP8C-Y5D3 vs MT9HTF6472PY-667XX
M391T6453FZ0-CE6 DDR DRAM Module, 64MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 Samsung Semiconductor HMP564F7FFP8C-Y5D3 vs M391T6453FZ0-CE6
EBE51RD8ABFA-4C DDR DRAM Module, 64MX72, 0.6ns, CMOS, DIMM-240 Elpida Memory Inc HMP564F7FFP8C-Y5D3 vs EBE51RD8ABFA-4C
MT9HVF6472Y-667XX DDR DRAM Module, 64MX72, CMOS, LEAD FREE, DIMM-240 Micron Technology Inc HMP564F7FFP8C-Y5D3 vs MT9HVF6472Y-667XX
M393T6453FG0-LD5 DDR DRAM Module, 64MX72, 0.5ns, CMOS, DIMM-240 Samsung Semiconductor HMP564F7FFP8C-Y5D3 vs M393T6453FG0-LD5
VR5ER647218EBY DDR DRAM Module, 64MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 Viking Technology HMP564F7FFP8C-Y5D3 vs VR5ER647218EBY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMP564F7FFP8C-Y5D3 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMP564F7FFP8C-Y5D3 by SK Hynix Inc

  • Please alert me when HMP564F7FFP8C-Y5D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMP564F7FFP8C-Y5D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMP564F7FFP8C-Y5D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMP564F7FFP8C-Y5D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMP564F7FFP8C-Y5D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMP564F7FFP8C-Y5D3 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: