Part Details for HMMC-5040 by Keysight Technologies
Overview of HMMC-5040 by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5040
HMMC-5040 CAD Models
HMMC-5040 Part Data Attributes:
|
HMMC-5040
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-5040
Keysight Technologies
Wide Band Low Power Amplifier, 20000MHz Min, 40000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for HMMC-5040
This table gives cross-reference parts and alternative options found for HMMC-5040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5040 | 20000MHz - 40000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0677 X 0.029.9 INCH, DIE | Avago Technologies | HMMC-5040 vs HMMC-5040 |