Part Details for HMMC-5040 by Avago Technologies
Overview of HMMC-5040 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5040
HMMC-5040 CAD Models
HMMC-5040 Part Data Attributes:
|
HMMC-5040
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HMMC-5040
Avago Technologies
20000MHz - 40000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0677 X 0.029.9 INCH, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMMC-5040
This table gives cross-reference parts and alternative options found for HMMC-5040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5040 | Wide Band Low Power Amplifier, 20000MHz Min, 40000MHz Max | Keysight Technologies | HMMC-5040 vs HMMC-5040 |