Part Details for HMK212B7473KG-T by TAIYO YUDEN
Overview of HMK212B7473KG-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK212B7473KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8633
|
Newark | Capacitor Ceramic 0.047Uf 100V, X7R, 10%, 0805, Full Reel, Capacitance:0.047µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK212B7473KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0420 | Buy Now |
DISTI #
77M8453
|
Newark | Ceramic Capacitor 0.047Uf 100V, X7R, 10%, 0805, Capacitance:0.047µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK212B7473KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
587-1275-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3748 In Stock |
|
$0.0326 / $0.1700 | Buy Now |
DISTI #
HMK212B7473KG-T
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: HMK212B7473KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0276 | Buy Now |
DISTI #
963-HMK212B7473KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH21GSB7473KT RPLCMT PN 100V 0.047uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0260 / $0.1500 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.0224 / $0.0286 | Buy Now |
DISTI #
51608510
|
Verical | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0308 / $0.0372 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0498 / $0.1660 | Buy Now | |
DISTI #
C1S758100212736
|
Chip1Stop | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2860 |
|
$0.0024 / $0.0064 | Buy Now |
Part Details for HMK212B7473KG-T
HMK212B7473KG-T CAD Models
HMK212B7473KG-T Part Data Attributes
|
HMK212B7473KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212B7473KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMK212B7473KG-T
This table gives cross-reference parts and alternative options found for HMK212B7473KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212B7473KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT21BR72A473KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | HMK212B7473KG-T vs GRT21BR72A473KE01L |
CL21B473KCFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | HMK212B7473KG-T vs CL21B473KCFNNNE |
CC0805KKX7R0BB473 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | HMK212B7473KG-T vs CC0805KKX7R0BB473 |
C2012X7R2A473K125AE | CAP CER 0.047UF 100V X7R 0805 | TDK Corporation | HMK212B7473KG-T vs C2012X7R2A473K125AE |
GGM21BR72A473KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | HMK212B7473KG-T vs GGM21BR72A473KA37K |
MCASH21GSB7473KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212B7473KG-T vs MCASH21GSB7473KTNA1J |
GCH21BR72A473KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | HMK212B7473KG-T vs GCH21BR72A473KE01L |
MCJCH21GBB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212B7473KG-T vs MCJCH21GBB7473KTPA1J |
HMF212B7473KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212B7473KG-T vs HMF212B7473KGHT |
MCJCH21GBB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212B7473KG-T vs MCJCH21GBB7473KTPA01 |