-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0076
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805, Capacitance:0.047µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMF212B7473KGHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2715 |
|
$0.0260 | Buy Now |
DISTI #
73AH0077
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805, Capacitance:0.047µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMF212B7473KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
587-HMF212B7473KGHTCT-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3101 In Stock |
|
$0.0292 / $0.2200 | Buy Now |
DISTI #
73AH0076
|
Avnet Americas | Capacitor Ceramic 0.047uF 10% 2-Pin 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 73AH0076) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 2715 Partner Stock |
|
$0.0850 / $0.2500 | Buy Now |
DISTI #
HMF212B7473KGHT
|
Avnet Americas | Capacitor Ceramic 0.047uF 10% 2-Pin 0805 Emboss T/R - Tape and Reel (Alt: HMF212B7473KGHT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0402 | Buy Now |
DISTI #
963-HMF212B7473KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH21GSB7473KT RPLCMT PN 100V 0.047uF X7R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
|
Future Electronics | CAP CER 0.047UF 100V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0302 / $0.0326 | Buy Now |
|
Onlinecomponents.com | CAP - MLCC - 0805/2012 - 100V - X7R - 0.047 uF (+/-) 10 % - T&R Q200 RoHS: Compliant | 0 |
|
$0.0326 / $0.0418 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
HMF212B7473KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH21GSB7473KT RPLCMT PN 100V 0.047uF X7R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0276 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMF212B7473KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMF212B7473KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HMF212B7473KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMF212B7473KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCD21BR72A473KA01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMF212B7473KGHT vs GCD21BR72A473KA01L |
GCE21BR72A473KA01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMF212B7473KGHT vs GCE21BR72A473KA01L |
GRT21BR72A473KE01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | HMF212B7473KGHT vs GRT21BR72A473KE01L |
CL21B473KCFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | HMF212B7473KGHT vs CL21B473KCFNNNE |
GRJ21BR72A473KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | HMF212B7473KGHT vs GRJ21BR72A473KE01L |
MBJCH21GBB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMF212B7473KGHT vs MBJCH21GBB7473KTPA18 |
AC0805KKX7R0BB473 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | HMF212B7473KGHT vs AC0805KKX7R0BB473 |
C2012X7R2A473K125AE | CAP CER 0.047UF 100V X7R 0805 | TDK Corporation | HMF212B7473KGHT vs C2012X7R2A473K125AE |
MAASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMF212B7473KGHT vs MAASH21GSB7473KTNA01 |
GCE21BR72A473KA01K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMF212B7473KGHT vs GCE21BR72A473KA01K |