Part Details for HMC758LP3E by Analog Devices Inc
Overview of HMC758LP3E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC758LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC758LP3E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC758LP3E
HMC758LP3E CAD Models
HMC758LP3E Part Data Attributes
|
HMC758LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC758LP3E
Analog Devices Inc
700MHz - 2200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 260 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HMC758LP3E
This table gives cross-reference parts and alternative options found for HMC758LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC758LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC758LP3ETR | Wide Band Low Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC758LP3E vs HMC758LP3ETR |
HMC758LP3TR | Wide Band Low Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC758LP3E vs HMC758LP3TR |
HMC758LP3 | Wide Band Low Power Amplifier, 700MHz Min, 2200MHz Max, 1 Func, GAAS, 3 X 3 MM, PLASTIC PACKAGE-16 | Hittite Microwave Corp | HMC758LP3E vs HMC758LP3 |