Part Details for HMC758LP3ETR by Hittite Microwave Corp
Overview of HMC758LP3ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC758LP3ETR
HMC758LP3ETR CAD Models
HMC758LP3ETR Part Data Attributes
|
HMC758LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC758LP3ETR
Hittite Microwave Corp
Wide Band Low Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 260 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC758LP3ETR
This table gives cross-reference parts and alternative options found for HMC758LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC758LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC758LP3E | 700MHz - 2200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, PLASTIC PACKAGE-16 | Analog Devices Inc | HMC758LP3ETR vs HMC758LP3E |
HMC758LP3TR | Wide Band Low Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC758LP3ETR vs HMC758LP3TR |
HMC758LP3 | Wide Band Low Power Amplifier, 700MHz Min, 2200MHz Max, 1 Func, GAAS, 3 X 3 MM, PLASTIC PACKAGE-16 | Hittite Microwave Corp | HMC758LP3ETR vs HMC758LP3 |