Part Details for HMC629LP4TR by Analog Devices Inc
Overview of HMC629LP4TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HMC629LP4TR
HMC629LP4TR CAD Models
HMC629LP4TR Part Data Attributes
|
HMC629LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC629LP4TR
Analog Devices Inc
RF/MICROWAVE VARIABLE ATTENUATOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC629LP4TR
This table gives cross-reference parts and alternative options found for HMC629LP4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC629LP4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC629LP4ERTR | IC,ATTENUATOR,GAAS,LLCC,24PIN,PLASTIC | Analog Devices Inc | HMC629LP4TR vs HMC629LP4ERTR |
HMC629ALP4E | 3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz | Analog Devices Inc | HMC629LP4TR vs HMC629ALP4E |
HMC629LP4 | Variable Attenuator, 0MHz Min, 6000MHz Max, 5dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24 | Hittite Microwave Corp | HMC629LP4TR vs HMC629LP4 |
HMC629LP4E | Variable Attenuator, 0MHz Min, 6000MHz Max, 5dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-24 | Hittite Microwave Corp | HMC629LP4TR vs HMC629LP4E |
HMC629LP4E | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629LP4TR vs HMC629LP4E |