HMC629LP4TR
vs
HMC629LP4E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
QFN-24
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
HCP-24-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
CMOS COMPATIBLE
|
Attenuation-Nom |
|
45 dB
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
27.99 dBm
|
Insertion Loss-Max |
|
5 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC629LP4TR with alternatives
Compare HMC629LP4E with alternatives