Part Details for HMC574MS8 by Hittite Microwave Corp
Overview of HMC574MS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC574MS8
HMC574MS8 CAD Models
HMC574MS8 Part Data Attributes
|
HMC574MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC574MS8
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 36 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.12 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC574MS8
This table gives cross-reference parts and alternative options found for HMC574MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC574MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC154S8E | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC574MS8 vs HMC154S8E |
HMC574MS8E | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC574MS8 vs HMC574MS8E |