Part Details for HMC154S8RTR by Hittite Microwave Corp
Overview of HMC154S8RTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC154S8RTR
HMC154S8RTR CAD Models
HMC154S8RTR Part Data Attributes
|
HMC154S8RTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC154S8RTR
Hittite Microwave Corp
Transfer Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
RF/Microwave Device Type | TRANSFER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC154S8RTR
This table gives cross-reference parts and alternative options found for HMC154S8RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC154S8RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC154S8E | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC154S8RTR vs HMC154S8E |
HMC174MS8 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC154S8RTR vs HMC174MS8 |
HMC154S8TR | Transfer Switch | Hittite Microwave Corp | HMC154S8RTR vs HMC154S8TR |
HMC574MS8E | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC154S8RTR vs HMC574MS8E |