Part Details for HMC392LH5 by Hittite Microwave Corp
Overview of HMC392LH5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC392LH5
HMC392LH5 CAD Models
HMC392LH5 Part Data Attributes:
|
HMC392LH5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC392LH5
Hittite Microwave Corp
Wide Band Low Power Amplifier, 3500MHz Min, 7000MHz Max, ROHS COMPLIANT, HERMETIC SEALED, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC392LH5
This table gives cross-reference parts and alternative options found for HMC392LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC392LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC392LC4 | HMC392LC4 | Analog Devices Inc | HMC392LH5 vs HMC392LC4 |
HMC392LH5 | HMC392LH5 | Analog Devices Inc | HMC392LH5 vs HMC392LH5 |
HMC392 | Wide Band Low Power Amplifier, 3500MHz Min, 7000MHz Max, 1 Func, GAAS, 1.30 X 1 MM, 0.10 MM HEIGHT, DIE-9 | Hittite Microwave Corp | HMC392LH5 vs HMC392 |
HMC392LC4TR | HMC392LC4TR | Analog Devices Inc | HMC392LH5 vs HMC392LC4TR |