HMC392LH5
vs
HMC392LC4TR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
12.5 dB
|
Input Power-Max (CW) |
10 dBm
|
11 dBm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
7000 MHz
|
7000 MHz
|
Operating Frequency-Min |
3500 MHz
|
3500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
1
|
Package Description |
|
4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
HE-24-1
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
75 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|