There are no models available for this part yet.
Overview of HMC361S8GETR by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC361S8GETR | Analog Devices | InGaP HBT Divide-by-2 SMT, DC |
Price & Stock for HMC361S8GETR by Hittite Microwave Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-HMC361S8GETR
|
Sensible Micro Corporation | Ic Freq Divider Dc-10Ghz 8Soic RoHS: Compliant Min Qty: 500 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 2000 |
|
$8.4330 / $9.1357 | RFQ | |
Velocity Electronics | Our Stock | 2 |
|
RFQ |
CAD Models for HMC361S8GETR by Hittite Microwave Corp
Part Data Attributes for HMC361S8GETR by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMT-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.11.B
|
HTS Code
|
8542.39.00.01
|
Family
|
361
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Logic IC Type
|
PRESCALER
|
Max Frequency@Nom-Sup
|
10000000000 Hz
|
Moisture Sensitivity Level
|
1
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
fmax-Min
|
10000 MHz
|
Related Parts for HMC361S8GETR
-
MC14538BDWR2GPrescaler/Multivibrators
-
TM4C1299KCZADI3RMicrocontrollers
-
SN74AHC1G08DCKRGates
-
UCC28C40DGKRSwitching Regulator or Controllers
-
EEUFC1H121Fixed Capacitors
-
NC7SZ125P5XBus Driver/Transceivers
-
STW40NF20Power Field-Effect Transistors
-
OP777ARMZ-REELOperational Amplifiers
-
TPS7A8500ARGRRLinear Regulator ICs