Part Details for HM80-10001LF by TT Electronics Resistors
Overview of HM80-10001LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for HM80-10001LF
HM80-10001LF CAD Models
HM80-10001LF Part Data Attributes:
|
HM80-10001LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM80-10001LF
TT Electronics Resistors
Datacom Transformer, ISDN Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT |
Alternate Parts for HM80-10001LF
This table gives cross-reference parts and alternative options found for HM80-10001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM80-10001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM80-10001 | Datacom Transformer, ISDN Application(s), 1CT:1CT | TT Electronics Resistors | HM80-10001LF vs HM80-10001 |
HM80-10001 | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | TT electronics / BI Technologies | HM80-10001LF vs HM80-10001 |