Part Details for HM80-10001 by TT electronics / BI Technologies
Overview of HM80-10001 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for HM80-10001
HM80-10001 CAD Models
HM80-10001 Part Data Attributes:
|
HM80-10001
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM80-10001
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR ISDN APPLICATION(S)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 12.45 mm | |
Isolation Voltage | 1500 V | |
Length | 12.45 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 11.68 mm |
Alternate Parts for HM80-10001
This table gives cross-reference parts and alternative options found for HM80-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM80-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM80-10001 | Datacom Transformer, ISDN Application(s), 1CT:1CT | TT Electronics Resistors | HM80-10001 vs HM80-10001 |
HM80-10001LF | Datacom Transformer, ISDN Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | HM80-10001 vs HM80-10001LF |