Part Details for HM79-20470LFTR by TT Electronics Resistors
Overview of HM79-20470LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM79-20470LFTR
HM79-20470LFTR CAD Models
HM79-20470LFTR Part Data Attributes
|
HM79-20470LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM79-20470LFTR
TT Electronics Resistors
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM79-20470LFTR
This table gives cross-reference parts and alternative options found for HM79-20470LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM79-20470LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM79-20470LF | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | TT Electronics Resistors | HM79-20470LFTR vs HM79-20470LF |
HM79-20470LF | 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM79-20470LFTR vs HM79-20470LF |