HM79-20470LF
Description: General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Overview of HM79-20470LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM79-20470LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM79-20470LF by TT Electronics Resistors

HM79-20470LF
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.37 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.72 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HM79-20470LF
    TT Electronics Resistors
    General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT
    VS

Alternate Parts for HM79-20470LF

This table gives cross-reference parts and alternative options found for HM79-20470LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM79-20470LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM79-20470LF 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TT electronics / BI Technologies HM79-20470LF vs HM79-20470LF
HM79-20470LFTR General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT TT Electronics Resistors HM79-20470LF vs HM79-20470LFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM79-20470LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM79-20470LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HM79-20470LF would you like to use for your alert(s)?
  • Please alert me when HM79-20470LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM79-20470LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM79-20470LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM79-20470LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM79-20470LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM79-20470LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: