Part Details for HM78-20181LFTR by TT Electronics Resistors
Overview of HM78-20181LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM78-20181LFTR
HM78-20181LFTR CAD Models
HM78-20181LFTR Part Data Attributes
|
HM78-20181LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM78-20181LFTR
TT Electronics Resistors
General Purpose Inductor, 180uH, 20%, 1 Element, SMD, 2929, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Chip | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for HM78-20181LFTR
This table gives cross-reference parts and alternative options found for HM78-20181LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78-20181LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM78-20181LFTR | 1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM78-20181LFTR vs HM78-20181LFTR |
HM78-20181LFTR13 | General Purpose Inductor, | TT Electronics Resistors | HM78-20181LFTR vs HM78-20181LFTR13 |