Filter Your Search
1 - 4 of 4 results
|
HM78-20181LFTR13
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 780 mΩ | 20 % | YES | 1 kHz | 380 mA | 2929 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.2 mm | 7.4 mm | 7.4 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
HM78-20181LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 780 mΩ | 20 % | YES | 1 kHz | 380 mA | 2929 | 1 | YES | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.2 mm | 7.4 mm | 7.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 2929 | |||||
|
HM78-20181LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 780 mΩ | 20 % | YES | 1 kHz | 380 mA | 2929 | 1 | YES | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.2 mm | 7.4 mm | 7.4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2929 | ||||
|
HM7820181LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 780 mΩ | 20 % | YES | 1 kHz | 380 mA | HM78 | 1 | YES | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant |