Part Details for HM71502R2 by TT Electronics Resistors
Overview of HM71502R2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM71502R2
HM71502R2 CAD Models
HM71502R2 Part Data Attributes
|
HM71502R2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM71502R2
TT Electronics Resistors
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Chip | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM71502R2
This table gives cross-reference parts and alternative options found for HM71502R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM71502R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI60-2R2M-RC | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, 7360, ROHS COMPLIANT | Allied Components International | HM71502R2 vs PCI60-2R2M-RC |
DO5022P-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | Coilcraft Inc | HM71502R2 vs DO5022P-222 |
MCPD5022MT2R2 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360, CHIP | SPC Multicomp | HM71502R2 vs MCPD5022MT2R2 |
CTDO5022PF-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | HM71502R2 vs CTDO5022PF-222 |
CTDO5022P-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360 | Central Technologies | HM71502R2 vs CTDO5022P-222 |